JT06RE-10-35S-LC

Amphenol Aerospace
654-JT06RE-10-35S-LC
JT06RE-10-35S-LC

制造商:

说明:
环形MIL规格连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:

产品属性 属性值 选择属性
Amphenol
产品种类: 环形MIL规格连接器
13 Position
Socket (Female)
10-35
Plugs
10
Straight
MIL-DTL-38999
Crimp
Cable
5 A
Gold
Copper
38999 Aluminum
商标: Amphenol Aerospace
匹配样式: Threaded
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum
工厂包装数量: 1
子类别: Circular Connectors
电压额定值: 400 VAC, 500 VDC
单位重量: 15.664 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.