PBA1500F-24-UF3

Cosel
436-PBA1500F-24-UF3
PBA1500F-24-UF3

制造商:

说明:
开关电源 1500W 24V 65-70A Reverse Air Exhaust

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
 
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--

定价 (含13% 增值税)

数量 单价
总价
¥11,125.9687 ¥11,125.97
¥11,078.9833 ¥55,394.92
10 报价

产品属性 属性值 选择属性
Cosel
产品种类: 开关电源
RoHS:  
Switching Supplies
24 VDC
1 Output
1.68 kW
Enclosed
85 VAC to 264 VAC, 120 VDC to 350 VDC
70 A
Industrial
Chassis
269.24 mm (10.6 in)
177.8 mm (7 in)
60.96 mm (2.4 in)
PBA
商标: Cosel
效率: 87 %
输入频率: 50 Hz/60 Hz
输入电压 - 最大值: 264 VAC, 370 VDC
输入电压 - 最小值: 85 VAC, 120 VDC
绝缘电压: 3 kVAC
负载调节: Regulated
最大工作温度: + 71 C
最小工作温度: - 20 C
工作温度范围: - 20 C to + 71 C
封装: Bulk
电源-对流: 1 kW
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 3.4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.