13663715-L

Aptiv (formerly Delphi)
829-13663715-L
13663715-L

制造商:

说明:
汽车连接器 TERM HES 1.6 ML NI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,804

库存:
2,804 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.7798 ¥2.78
¥1.6611 ¥41.53
¥1.5255 ¥762.75
¥1.4803 ¥1,480.30
¥1.2656 ¥3,164.00
¥1.2204 ¥12,204.00

备用包装

制造商零件编号:
包装:
Reel
供货情况:
库存量
单价:
¥1.1526
最小:
3500

类似产品

Aptiv (formerly Delphi) 13663715
Aptiv (formerly Delphi)
汽车连接器 1.6 HD-V Male NI Unsealed Terminal

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Nickel
20 AWG
18 AWG
Bulk
应用: 1.6 Pin/Socket
商标: Aptiv (formerly Delphi)
触点类型: Pin (Male)
触点材料: Copper Alloy
描述/功能: Male, Terminal, HES, Size 16, Sealed
材料: Copper
最大工作温度: + 125 C
最小工作温度: - 50 C
安装角: Straight
产品类型: Automotive Connectors
工厂包装数量: 250
子类别: Automotive Connectors
商标名: HES
线规量程: 18 AWG to 20 AWG
单位重量: 350 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

HES Connection System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. Aptiv Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50- and 60-way headers. The HES series is well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. This system is also compatible with existing systems in agricultural and commercial vehicle markets.

HES Terminals

Aptiv (formerly Delphi) Harsh Environment Series (HES) Terminals achieve high current performance using high conductive materials. The overlapping wing design offers exceptional strain relief and larger outside diameter cable range capability.  A stainless steel sleeve provides stability and protection to the contact interface area. Aptiv's crimp design accommodates a wide range of cable sizes, and the use of tin in the crimp area provides stability over the terminal life. Aptiv HES Terminals are interchangeable with industry-standard terminal products.