LTC-7PNS4

Eagle-Picher
521-7PNS4
LTC-7PNS4

制造商:

说明:
电子电池 3.5V 750MAH W/2LDS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Eagle-Picher
产品种类: 电子电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Non-Rechargeable
LTC
3.5 V
750 mAh
Lithium Thionyl Chloride (LiSOCl2)
PC Pin (Vertical 2-Pin)
6.7 mm
6.6 mm
25.4 mm
- 40 C
+ 95 C
Tube
应用: Ship unrestricted
商标: Eagle-Picher
产品类型: Electronic Battery
系列: LTC-7PN
工厂包装数量: 32
子类别: Battery
商标名: Keeper II
单位重量: 6.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
EAGLE-PICHER


521-7P 521-7PN 521-3PN
521-3PNS2 521-7PNS4 521-7PNS6
521-3PNS4 521-16M 521-16MS2

Due to manufacturing issues with Eagle-Picher, the Keeper
II line will have an extended lead time. Please contact a
Mouser Technical Sales Representative for expected lead
times.

Due to new regulations governing the shipment of lithium
Batteries, Mouser electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-1204-59

USHTS:
8506500090
ECCN:
EAR99

LTC-7PN Series Batteries

Eagle-Picher LTC-7PN Series Batteries are designed specifically to be PCB-compatible with a low-profile, prismatic shape conducive to high-quality, high-energy density, non-position sensitive solutions for power requirements. Eagle-Picher Battery LTC-7PN are lithium-thionyl chloride batteries and are available in 3 PCB and 1 surface mounting configurations.

Batteries LTC-7P Modules

Eagle-Picher Batteries LTC-7P Modules are developed for applications requiring high-quality, ruggedly-constructed, low-profile battery configuration. Two cell designs are available as either series connected or parallel connected and reverse charge protection can also be built in for sensitive applications. The Eagle-Picher Batteries LTC-7P are lithium-thionyl chloride batteries.