LTC7PN-SM-S4

Eagle-Picher
521-LTC7PN-SM-S4
LTC7PN-SM-S4

制造商:

说明:
电子电池 3.5V 750 mAh Prismatic Keeper

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Eagle-Picher
产品种类: 电子电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Non-Rechargeable
3.5 V
750 mAh
Lithium Thionyl Chloride (LiSOCl2)
Screw
- 40 C
+ 95 C
Tube
商标: Eagle-Picher
产品类型: Electronic Battery
系列: LTC-7PN
工厂包装数量: 32
子类别: Battery
商标名: Keeper II
单位重量: 6.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8506500090
ECCN:
EAR99

LTC-7PN Series Batteries

Eagle-Picher LTC-7PN Series Batteries are designed specifically to be PCB-compatible with a low-profile, prismatic shape conducive to high-quality, high-energy density, non-position sensitive solutions for power requirements. Eagle-Picher Battery LTC-7PN are lithium-thionyl chloride batteries and are available in 3 PCB and 1 surface mounting configurations.

Batteries LTC-7P Modules

Eagle-Picher Batteries LTC-7P Modules are developed for applications requiring high-quality, ruggedly-constructed, low-profile battery configuration. Two cell designs are available as either series connected or parallel connected and reverse charge protection can also be built in for sensitive applications. The Eagle-Picher Batteries LTC-7P are lithium-thionyl chloride batteries.