1513347

Phoenix Contact
651-1513347
1513347

制造商:

说明:
环形公制连接器 M12 SKT 8P PG BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 315

库存:
315 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥284.7939 ¥284.79

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 环形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Screw
A Coded
2 A
30 VAC, 30 VDC
IP67
Bulk
商标: Phoenix Contact
触点类型: Socket (Female)
触点电镀: Gold
插入/联系人性别: Socket
长度: 54 mm
锁定机构: Screw Locking
安装风格: Field Attachable-Installable
产品: Connectors
外壳类型: Receptacle
工厂包装数量: 1
子类别: Circular Connectors
商标名: PLUSCON Field
类型: Straight
零件号别名: SACC-M12FS-8CON-PG9-M SACCM12FS8CONPG9M
单位重量: 27.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.