ACPL-P343-000E

Broadcom / Avago
630-ACPL-P343-000E

ACPL-P343-000E

制造商:

说明:
MOSFET输出光电耦合器 Gate Drive Opto

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,455

库存:

2,455 可立即发货

生产周期:

55 周 大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--

定价 (含13% 增值税)

数量 单价
总价
¥28.5551 ¥28.56
¥20.0123 ¥200.12
¥18.306 ¥915.30
¥16.5206 ¥1,652.06
¥15.3793 ¥3,075.86
¥13.9103 ¥6,955.15
¥12.204 ¥12,204.00
¥11.9554 ¥59,777.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.1314
最小:
1
产品属性 属性值
Broadcom Limited
产品种类: MOSFET输出光电耦合器
RoHS:  详细信息
SMD/SMT
SO-6 Stretched
Push-Pull
1 Channel
3750 Vrms
16 mA
1.55 V
5 V
700 mW
- 40 C
+ 105 C
Tube
商标: Broadcom / Avago
下降时间: 40 ns
产品类型: MOSFET Output Optocouplers
上升时间: 43 ns
工厂包装数量: 100
子类别: Optocouplers
单位重量: 432 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IGBT Gate Drive Optocouplers

Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

图像 描述
XP Power IEB0105S12
隔离式直流-直流转换器(通孔型) SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol
Bourns SRN3010C-220M
功率电感器(SMD型) Ind,3.0x3.0x0.9mm,22uH+/-20%,0.7A,shd
Bourns CRM1206QFW-1R00ELF
厚膜电阻器 - SMD ResPowerQ 1206 1R 1% 1/2W TC200
Nexperia BZT52H-A5V6-QX
稳压二极管 BZT52H-A5V6-Q/SOD123F/SOD2
Texas Instruments REF3425SQDBVRQ1
参考电压 Automotive, low-drift, low-power, small-footprint series voltage reference 5-SOT-23 -40 to 125
Bourns CMP2512-JW-221ELF
厚膜电阻器 - SMD 220 OHM 5% 1.5W TC100
Ohmite TWW15J10RE
线绕电阻器 - 透孔 10 ohm 15W 5% Ceramic Radial
Wakefield-Vette OMNI-UNI-34-50
散热片 omniKlip Heat Sink for TO-247, TO-264, TO-220, 34mm Wide, 50mm Long, Single Side
Eaton CB61F25A-TR1
表面贴装式保险丝 25A 72V FAST ACTING
YAGEO RT0603WRE071KL
薄膜电阻器 - SMD