BAV199-7-F

Diodes Incorporated Logo
621-BAV199-F

BAV199-7-F

制造商:

说明:
二极管 - 通用,功率,开关 85V 250mW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 87,295

库存:

87,295
可立即发货

在途量:

73,950
预期 02-6月-23

生产周期:

46
大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--
整卷卷轴(请按3000的倍数订购)
剪切带
MouseReel™ (+¥15.00)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
1 ¥1.5029 ¥1.50
10 ¥1.3786 ¥13.79
100 ¥0.75145 ¥75.15
500 ¥0.46669 ¥233.35
1,000 ¥0.33222 ¥332.22
整卷卷轴(请按3000的倍数订购)
3,000 ¥0.26103 ¥783.09
9,000 ¥0.22148 ¥1,993.32
24,000 ¥0.19775 ¥4,746.00
45,000 ¥0.18193 ¥8,186.85
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。
产品属性 属性值
Diodes Incorporated
产品种类: 二极管 - 通用,功率,开关
RoHS:  详细信息
Switching Diodes
SMD/SMT
SOT-23
85 V
4 A
160 mA
Dual
3 us
1.25 V
5 nA
- 65 C
+ 150 C
BAV199
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
高度: 1 mm
长度: 3.05 mm
Pd-功率耗散: 0.25 W
产品类型: Diodes - General Purpose, Power, Switching
工厂包装数量: 3000
子类别: Diodes & Rectifiers
类型: Dual Surface Mount Low Leakage Diode
Vr - 反向电压 : 85 V
宽度: 1.4 mm
单位重量: 8 mg
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
图像 描述
YAGEO RC0603FR-071KL Also Bought Image
厚膜电阻器 - SMD 1 kOhms 100mW 0603 1%
Vishay TNPW0603100RBEEA Also Bought Image
薄膜电阻器 - SMD 100ohms .1% 25ppm
YAGEO RC0603FR-0715KL Also Bought Image
厚膜电阻器 - SMD 15 kOhms 100mW 0603 1%
KYOCERA AVX THJE336K035RJN Also Bought Image
钽质电容器-固体SMD 35V 33uF 10% 2917 ESR= 500 mOhm
Maxim Integrated MAX186AEPP+ Also Bought Image
模数转换器 - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs
Vishay TNPW060349K9BEEA Also Bought Image
薄膜电阻器 - SMD 49.9Kohms .1% 25ppm
onsemi LM2904VDMR2G Also Bought Image
运算放大器 - 运放 3-26V Dual Lo PWR Extended Temp
Vishay TNPW1206100RBEEN Also Bought Image
薄膜电阻器 - SMD 100ohms .1% 25ppm
Analog Devices Inc. LT5400BCMS8E-3#PBF Also Bought Image
电阻器网络与阵列 Matched Resistor Network, Dual 10k/100k
Sumida CDRH104RNP-220NC Also Bought Image
功率电感器(SMD型) 22uH 2.5A