BAV199W-7

Diodes Incorporated Logo
621-BAV199W-7

BAV199W-7

制造商:

说明:
二极管 - 通用,功率,开关 200MW 85V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 810

库存:

810
可立即发货

在途量:

30,000
预期 05-5月-23
42,000
预期 19-5月-23

生产周期:

53
大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--
整卷卷轴(请按3000的倍数订购)
剪切带
MouseReel™ (+¥15.00)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
1 ¥2.2939 ¥2.29
10 ¥1.8871 ¥18.87
100 ¥1.00457 ¥100.46
500 ¥0.66444 ¥332.22
1,000 ¥0.45087 ¥450.87
整卷卷轴(请按3000的倍数订购)
3,000 ¥0.34804 ¥1,044.12
9,000 ¥0.29267 ¥2,634.03
24,000 ¥0.27685 ¥6,644.40
45,000 ¥0.26103 ¥11,746.35
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。
产品属性 属性值
Diodes Incorporated
产品种类: 二极管 - 通用,功率,开关
RoHS:  详细信息
Switching Diodes
SMD/SMT
SOT-323
85 V
4 A
160 mA
Dual
3 us
1.25 V
80 nA
- 65 C
+ 150 C
BAV199
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
高度: 1 mm
长度: 2.2 mm
产品类型: Diodes - General Purpose, Power, Switching
工厂包装数量: 3000
子类别: Diodes & Rectifiers
类型: Switching Diode
Vr - 反向电压 : 85 V
宽度: 1.35 mm
单位重量: 6 mg
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
图像 描述
YAGEO RC0603FR-0710KL Also Bought Image
厚膜电阻器 - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
厚膜电阻器 - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402FR-0710KL Also Bought Image
厚膜电阻器 - SMD 10 kOhms 62.5mW 0402 1%
Keystone Electronics 5011 Also Bought Image
电路板硬件 - PCB BLACK TEST POINT
KYOCERA AVX 06033C104KAT4A Also Bought Image
多层陶瓷电容器MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
KYOCERA AVX 06035C223KAT2A Also Bought Image
多层陶瓷电容器MLCC - SMD/SMT 50V 0.022uF X7R 0603 10%
YAGEO RC0603FR-07100KL Also Bought Image
厚膜电阻器 - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL Also Bought Image
厚膜电阻器 - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603FR-072KL Also Bought Image
厚膜电阻器 - SMD 2 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL10B103KB8NNNC Also Bought Image
多层陶瓷电容器MLCC - SMD/SMT SAMSUNG