看到错误?

NPF-120-48

MEAN WELL
709-NPF120-48

NPF-120-48

制造商:

说明:
LED电源 120W 48V 2.5A CV + CC LED PS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 13

库存:

13 可立即发货

生产周期:

36 周 大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--

定价 (含13% 增值税)

数量 单价
总价
¥411.6816 ¥411.68
¥375.5555 ¥3,755.56
¥345.1246 ¥10,353.74
¥316.3322 ¥18,979.93
¥310.5466 ¥32,607.39
¥273.3696 ¥69,709.25
产品属性 属性值
MEAN WELL
产品种类: LED电源
RoHS:  详细信息
CV + CC
2.5 A
48 VDC
120 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
191 mm
63 mm
37.5 mm
Industrial
-
NPF-120
IP67
商标: MEAN WELL
最大工作温度: + 70 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
工作温度范围: - 40 C to + 70 C
产品类型: LED Power Supplies
工厂包装数量: 15
子类别: AC-DC Power Supply
单位重量: 1 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

NPF Single-Output Switching Power Supplies

MEAN WELL NPF Single-Output Switching Power Supplies are available in wide wattage options and come in an IP67-rated fully isolated plastic case. These power supplies feature a built-in 3-in-1 dimming function (0VDC to 10VDC, PWM signal, or resistance).  The 3-in-1 dimming function removes the complexity of brightness adjustment for system designers, resulting in light reduction and energy savings. MEAN WELL NPF power supplies offer an input range from 90VAC to 305VAC and a built-in PFC function. These power supplies are ideally suited for use in harsh environments, including high dust and high humidity.

图像 描述
MEAN WELL NPF-200-48
LED电源 200.1W 48V 4.17A CV+CC IP67
MEAN WELL NPF-60-48
LED电源 60W 48V 1.25A CV + CC LED PS