MAX3232CSE+


图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX3232CSE
MAX3232CSE+
MAX3232CSE+
制造商:
Maxim Integrated
说明:
RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1 uF External Capacitors
RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1 uF External Capacitors
库存量: 14,834
-
库存:
-
14,834可立即发货
-
在途量:
-
9,300预期 27-2月-23
-
生产周期:
-
33周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
备用包装
数据表
Application Notes
- Automatic Test Equipment on a Budget (PDF)
- Determining Clock Accuracy Requirements for UART Communications (PDF)
- Interfacing the MAX1169 ADC to a PIC Microcontroller (PDF)
- New RS-232 ICs Feature 1uA Supply Current, ±15kV ESD Protection, and 3V Operation (PDF)
- RS-232-Powered Temperature Sensor (PDF)
- Selecting and Using RS-232, RS-422, and RS-485 Serial Data Standards (PDF)
Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390001
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99