BU-30BL

Mueller Electric Logo
548-30-BL

BU-30BL

制造商:

说明:
测试电夹 Miniature Alligator Clip Barrel - 5 Amp

库存量: 2,486

库存:

2,486 可立即发货

生产周期:

2 周 大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--

定价 (含13% 增值税)

数量 单价
总价
1 ¥3.0058 ¥3.01
10 ¥2.825 ¥28.25
25 ¥2.7911 ¥69.78
50 ¥2.7685 ¥138.43
100 ¥2.7007 ¥270.07
250 ¥2.6781 ¥669.53
500 ¥2.6216 ¥1,310.80
1,000 ¥2.4634 ¥2,463.40
2,500 ¥2.26 ¥5,650.00
产品属性 属性值
Mueller Electric
产品种类: 测试电夹
RoHS:  详细信息
Alligator Clips
Miniature
Black
商标: Mueller Electric
触点材料: Steel
触点电镀: Nickel
电流额定值: 5 A
描述/功能: Mini alligator clip with barrel
特点: Rolled barrel tail section
绝缘: Not Insulated
开口处: 0.188 in
长度: 1.25 in
产品类型: Test Clips
系列: BU
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
单位重量: 2.400 g
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909500
BRHTS:
85369090
ECCN:
EAR99
图像 描述
Mueller Electric BU-30 Also Bought Image
测试电夹 Miniature Alligator Steel Clip - 5 Amp
Pomona 3925-0 Also Bought Image
测试电夹 MINIGRABBER (BLACK)
Mueller Electric BU-32-0 Also Bought Image
测试电夹 Black Insulator for 30 Clip
Mueller Electric BU-32-2 Also Bought Image
测试电夹 Red Insulator for 30 Clip
Mueller Electric BU-31-0 Also Bought Image
测试电夹 Black Insulator for 30BL Clip
Mueller Electric BU-32-4 Also Bought Image
测试电夹 Yellow Insulator for 30 Clip
Mueller Electric BU-31-2 Also Bought Image
测试电夹 Red Insulator for 30BL Clip
Mueller Electric BU-31-5 Also Bought Image
测试电夹 Green Insulator for 30BL Clip
Mueller Electric BU-31-9 Also Bought Image
测试电夹 White Insulator for 30BL Clip
Mueller Electric BU-31-6 Also Bought Image
测试电夹 Blue Insulator for 30BL Clip