看到错误?

BD8115F-MTE2

ROHM Semiconductor
755-BD8115F-MTE2

BD8115F-MTE2

制造商:

说明:
LED照明驱动器 Auto Grade LED Drvr

寿命周期:
NRND: 不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:

无库存

生产周期:

20 周 预计工厂生产时间。
本产品所报告的交付时间长。
 
最少: 2500   倍数: 2500

¥-.--
¥-.--

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥11.639 ¥29,097.50
¥11.2322 ¥56,161.00
产品属性 属性值
ROHM Semiconductor
产品种类: LED照明驱动器
RoHS:  详细信息
BD8115F
SMD/SMT
4.5 V
5.5 V
- 40 C
+ 105 C
Reel
商标: ROHM Semiconductor
输入电压: 4.5 V to 5.5 V
Pd-功率耗散: 560 mW
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 50 mA
单位重量: 851 mg
此功能要求启用JavaScript。
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD81xx White Backlight LED Drivers

ROHM Semiconductor BD81xx white backlight LED drivers offer exceptional performance solutions for passenger compartment and forward illumination applications. ROHM Semiconductor BD81xx white backlight LED drivers provide designers with a variety of design options with integrated or externally switched outputs, parallel/series control, and extensive protection and fault detection functions in small surface mount packages. Each of these ROHM backlight LED drivers features a wide input voltage range and a compact size for small spaces.
Learn More