TLP3544(LF1,F)

Toshiba
757-TLP3544LF1F

TLP3544(LF1,F)

制造商:

说明:
MOSFET输出光电耦合器 Photorelay MOSFET Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 16

库存:

16 可立即发货

生产周期:

36 周 大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--

定价 (含13% 增值税)

数量 单价
总价
¥42.3863 ¥42.39
¥29.945 ¥299.45
¥26.7697 ¥1,338.49
¥23.3458 ¥2,334.58
¥22.4531 ¥5,613.28
¥19.9332 ¥9,966.60
¥17.741 ¥17,741.00
¥17.5715 ¥87,857.50
产品属性 属性值
Toshiba
产品种类: MOSFET输出光电耦合器
RoHS:  详细信息
Through Hole
DIP-6
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.33 V
5 V
- 20 C
+ 65 C
Tube
商标: Toshiba
产品类型: MOSFET Output Optocouplers
工厂包装数量: 50
子类别: Optocouplers
USHTS:
8541491050
ECCN:
EAR99

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. High capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These single-circuit photorelays are able to handle both AC and DC loads. Photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, and USOP4. The operating temperature range is -20° to +110°.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

图像 描述
TE Connectivity RU73X2A1K5LTDF
薄膜电阻器 - SMD RU 0805 1%K5 0.01% 2PPM