CNY17-2X017

Vishay Semiconductors
782-CNY17-2X017

CNY17-2X017

制造商:

说明:
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,997

库存:

1,997 可立即发货

生产周期:

10 周 大于所示数量的预计工厂生产时间。
 
最少: 1   倍数: 1

¥-.--
¥-.--

定价 (含13% 增值税)

数量 单价
总价
¥6.3506 ¥6.35
¥4.1471 ¥41.47
¥2.712 ¥271.20
¥2.5877 ¥1,293.85
¥2.147 ¥2,147.00
¥1.9323 ¥3,864.60
¥1.8984 ¥18,984.00
¥1.8532 ¥44,476.80
¥1.7854 ¥89,270.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥7.0738
最小:
1
产品属性 属性值
Vishay
产品种类: 晶体管输出光电耦合器
RoHS:  详细信息
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
6 V
150 mW
- 55 C
+ 110 C
CNY
Tube
商标: Vishay Semiconductors
配置: 1 Channel
电流传递比: 63 %
高度: 3.81 mm
长度: 8.7 mm
产品类型: Transistor Output Optocouplers
工厂包装数量: 2000
子类别: Optocouplers
宽度: 6.5 mm
单位重量: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

图像 描述
Coilcraft XAL5050-223MEC
22uH Shld 20% 3.4A 99.65mOhms AECQ2
onsemi TL331SN4T3G
LOW POWER SINGLE COMPARAT
Wurth Elektronik 150080GS75000
WL-SMCW SMDMono TpVw Waterclr 0805 Green
Wurth Elektronik 150080SS75000
WL-SMCW SMDMono TpVw Waterclr 0805 SprRed
Vishay TCRT5000
12mm Sense 950nm
onsemi SZBZX84C10LT1G
ZEN REG.250W
onsemi SZBZX84C16LT1G
ZEN REG .250W SPCL