所有结果 (704)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
congatec HPC/sILL-HSP-HP-B
congatec 散热片 Standard heatspreader for COM-HPC Server modules conga-HPC/sILL with integrated heat pipes and 11mm overall cooling height. Through hole mounting with bore hole standoffs 2.7mm.
congatec HPC/sILL-HSP-HP-T
congatec 散热片 Standard heatspreader for COM-HPC Server modules conga-HPC/sILL with integrated heat pipes and 11mm overall cooling height. Threaded mounting with threaded standoffs M2.5.
congatec HPC/cALP-i3-1220PE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n
congatec HPC/cALP-i5-1245UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s memory interf
congatec HPC/cALP-i5-1250PE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interfa
congatec HPC/cALP-i7-1265UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory interf
congatec HPC/cALP-i3-1215UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache, Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n
congatec Lens Evetar E3360D-R1 F2.0 f4mm 1/1.8"
congatec 相机和相机模块 Evetar S-mount lens with a fixed focal length of 4.0 mm and a fixed F-stop of F2.0. With IR-cut filter. Matches with #44500041.(Basler #2200000589)
congatec SKIT/APL
congatec CPU与芯片冷却器 Starterkit for SMARC 2.0 with SMARC module based on Intel Atom E3900 processor series. Includes congatec SMARC evaluation carrier board conga-SEVAL, SMARC module conga-SA5, cooling solution, adapters and cables.
congatec SMARC/CSA Adapter
congatec CPU与芯片冷却器 Active cooling solution adapter for SMARC 2.1 modules used in combination with module heatspreader.
congatec SMX8-Plus/HSP-B
congatec 散热片 Heat spreader solution for SMARC module conga-SMX8-Plus with NXP i.MX 8M Plus ARM processor. All standoffs are with 2.7mm bore hole.

congatec SMX8-X/i-CSP-B
congatec CPU与芯片冷却器 Passive cooling solution for SMARC module conga-SMX8-X with lidded NXP i.MX 8X ARM processor. All standoffs are with 2.7mm bore hole.
congatec SMX8-Plus/QC-2G eMMC16
congatec 模块化计算机 - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
congatec TC670/7305E
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U
congatec TC670/CSA-HP-B
congatec CPU与芯片冷却器 Standard active cooling solution for high performance COM Express module conga-TC670 with integrated heat pipes, 25.5mm height and integrated 12V fan. All standoffs are with 2.7mm bore hole.
congatec TC670/CSA-HP-T
congatec CPU与芯片冷却器 Standard active cooling solution for high performance COM Express module conga-TC670 with integrated heat pipes, 25.5mm height and integrated 12V fan. All standoffs are M2.5mm threaded.
congatec TC670/CSP-HP-B
congatec CPU与芯片冷却器 Standard passive cooling solution for high performance COM Express module conga-TC670 with integrated heat pipes, 24.7mm height. All standoffs are with 2.7mm bore hole.
congatec TC670/CSP-HP-T
congatec CPU与芯片冷却器 Standard passive cooling solution for high performance COM Express module conga-TC670 with integrated heat pipes, 24.7mm height. All standoffs are M2.5mm threaded.
congatec TC670/HSP-HP-B
congatec 散热片 Standard heatspreader for high performance COM Express module conga-TC670 with integrated heat pipes, 11mm height. All standoffs are with 2.7mm bore hole.
congatec TC670/HSP-HP-T
congatec 散热片 Standard heatspreader for high performance COM Express module conga-TC670 with integrated heat pipes, 11mm height. All standoffs are M2.5mm threaded.
congatec TC670/i3-1215UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface,
congatec TC670/i3-1220PE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, I
congatec TC670/i5-1245UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s m
congatec TC670/i5-1250PE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s me
congatec TC670/i7-1265UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m