USB 人机界面显示器及平板电脑

结果: 76
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸

Advantech 人机界面显示器及平板电脑 6.5" VGA Ind Monitor w/Resistive TS (VGA

Resistive 24 V USB 640 x 480 6.5 in 199 mm x 151 mm x 46.1 mm
Advantech 人机界面显示器及平板电脑 15.6" FHD,Pcap,i5-8365UE,8G,128G,W10,WF,

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V, 24 V USB 1920 x 1080 15.6 in 0 C + 35 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech 人机界面显示器及平板电脑 21.5" Pcap,N4200,8G RAM,128G SSD,WF,PWC

Fanless All-in-One Capacitive Intel Pentium N4200 FHD LCD 1.1 GHz, 2.5 GHz 4 GB 4 GB 12 V USB 1920 x 1080 21.5 in 0 C + 40 C 315.4 mm x 523.9 mm x 39.5 mm
Advantech 人机界面显示器及平板电脑 21.5" Pcap,8365UE,8G RAM,128G SSD,WF,Sil

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with 11th Gen. Intel Core processor

Intel 9 V to 36 V USB 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 11th Gen. Intel Core

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC 7th Gen Intel Core i3

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i3

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
Schneider Electric 人机界面显示器及平板电脑 SP5000, 10.4 XGA, Analog-Multi, DC
Resistive TFT LCD 12 VDC to 24 VDC USB 800 x 600 10.4 in 0 C + 60 C 272.5 mm x 214.5 mm x 67 mm
Schneider Electric 人机界面显示器及平板电脑 SP5000, 12.1 SVGA, Analog-Multi, DC
Resistive TFT LCD 12 VDC to 24 VDC USB 800 x 600 10.4 in 0 C + 60 C 272.5 mm x 214.5 mm x 67 mm
Schneider Electric 人机界面显示器及平板电脑 SP5000, Open Box, DC
4 GB 4 GB 12 VDC USB 0 C + 60 C 188 mm x 131 mm x 45 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm
NexAIoT 人机界面显示器及平板电脑 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L

Flush Panel PC Resistive Intel Celeron J1900 TFT 2 GHz 2 MB 12 VDC to 40 VDC USB 1024 x 768 12.1 in - 5 C + 60 C 317 mm x 243 mm x 65.5 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.)

Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm