STEVAL-ISA179V1

STMicroelectronics
511-STEVAL-ISA179V1
STEVAL-ISA179V1

制造商:

说明:
电源管理IC开发工具 15 V, 0.15 A buck converter using VIPer Plus - VIPer0P

库存量: 34

库存:
34 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.8731 ¥173.87

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
15 V
VIPer0PL
STEVAL-ISA179V1
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: IT
输出电流: 150 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: VIPer
单位重量: 14.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA179V1评估板

STMicroelectronics STEVAL-ISA179V1评估板是一款85-265VAC交流主输入电压范围和宽电流范围 (15V/0.15A) 的通用降压转换器。该评估板的内核内置有 VIPer0P 离线高压转换器,巧妙地将 800V 稳固的功率 MOSFET 与 PWM 电流模式控制集于一体。该评估板具有单层设计、小尺寸、BOM数量少、高效率以及低待机功耗等特性。