K-LD7-EVAL-RFB-01H

RFbeam
62-K-LD7-EVAL-RFB01H
K-LD7-EVAL-RFB-01H

制造商:

说明:
射频开发工具 K-LD7 evaluation kit

寿命周期:
Mouser 的新产品

库存量: 10

库存:
10 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,689.2257 ¥1,689.23

产品属性 属性值 选择属性
RFbeam
产品种类: 射频开发工具
RoHS:  
Evaluation Kits
Radar
K-LD7
24 GHz
商标: RFbeam
组装国: Not Available
扩散国家: Not Available
原产国: CH
接口类型: Serial, USB
封装: Bulk
产品类型: RF Development Tools
系列: K-LDx
工厂包装数量: 1
子类别: Development Tools
商标名: K-LD7-Eval
单位重量: 96 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

K-LD7 Evaluation Kit

RFbeam K-LD7 Evaluation Kit is a fully operational distance-triggered movement detector. This kit visualizes all four digital outputs of the K-LD7 over LEDs and features an easy connection to a PC over a USB-to-serial cable, also included in the kit. The K-LD7 kit comes with a powerful GUI control panel and an easy USB-to-serial cable connection to a PC. This evaluation kit features real-time streaming and visualization of all sensor data. It also records and plays back data, including video, with the help of a webcam.