KIT0157

DFRobot
426-KIT0157
KIT0157

制造商:

说明:
开发板和工具包 - 其他处理器 Maixduino AI Development Kit K210 RISC-V AI + IoT ESP32

库存量: 6

库存:
6 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥381.5671 ¥381.57

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Development Kits
RISC-V
CH552, K210, RY1303A
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 64 bit
尺寸: 53.3 mm x 25.4 mm
用于: Robotic Vacuum Cleaner, Smart Speaker
接口类型: USB
最大工作温度: + 85 C
最小工作温度: - 30 C
工作电源电压: 4.8 V to 5.2 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
单位重量: 84.248 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Maixduino Ai+IOT K210 ESP32 Development Kit

DFRobot Maixduino Ai+IOT K210 ESP32 Development Kit is based on the K210 RISC-V AI processor Maixduiono AI development board and comes with an MI AI module and ESP32 module for WI-Fi and BLUETOOTH® connectivity in Arduino UNO form factor. The K210 kit includes a dual-processor chip with independent FPU, 64-bit CPU bit width, 8MB on-chip SRAM, 400 adjustable nominal frequency, and double-precision FPU. The development board in the kit is equipped with a neural network hardware accelerator KPU, voice processing unit (APU), programmable IO array (FPIOA/IOMUX), and Fast Fourier Transform (FFT) accelerator. Typical applications include smart homes (robotic vacuum cleaners and smart cleaners), medical devices, industry 4.0, agriculture, and education.