PMLKBOOSTEVM

Texas Instruments
595-PMLKBOOSTEVM
PMLKBOOSTEVM

制造商:

说明:
电源管理IC开发工具 PMLKBOOSTEVM

库存量: 7

库存:
7 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥927.6622 ¥927.66

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V to 12 V
24 V
LM5122, TPS55340
PMLKBOOST
商标: Texas Instruments
组装国: US
扩散国家: Not Available
原产国: US
描述/功能: PMLK boost EVM board
用于: LM5122, TPS55340
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: BoosterPack
单位重量: 222.264 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

PMLKBOOSTEVM实验板

Texas Instruments PMLKBOOSTEVM升压实验板属于电源管理实验室套件 (PMLK) 系列的其中一款实验板。这些升压实验板有两个不同部分,使用两种不同的芯片:TPS55340和LM5122。PMLK用于指导用户和开发人员通过实验理解电子理论和TI电源设计。

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.