DEV-16526

SparkFun
474-DEV-16526
DEV-16526

制造商:

说明:
可编程逻辑 IC 开发工具 Alchitry Cu FPGA Development Board (Lattice iCE40 HX)

库存量: 15

库存:
15 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥472.8259 ¥472.83

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 可编程逻辑 IC 开发工具
RoHS: N
Development Boards
FPGA
iCE40HX8K
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 65 mm x 45 mm
接口类型: USB
工作电源电压: 5 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.b.1.a

Alchitry Cu (Copper) FPGA Development Board

SparkFun Alchitry Cu (Copper) FPGA Development Board features the Lattice iCE40 HX FPGA with 7680 logic cells. Field-Programmable Gate Arrays boards are an advanced development tool for engineers and hobbyists. The copper version is lighter than the Alchitry Au (Gold). Alchitry Cu is supported by the open-source tool chain Project IceStorm. The Cu possesses 79 I/O pins with eight general-purpose LEDs, a 100MHz onboard clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board, and a USB-to-serial interface for data transfer. The Alchitry Cu is also able to expand its own hardware capabilities by adding prototyping spaces, buttons, LEDs, and more.