P0060

Terasic Technologies
993-P0060
P0060

制造商:

说明:
可编程逻辑 IC 开发工具 INDUSTRIAL COMM BOARD (ICB-HSMC)

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,612.8829 ¥1,612.88

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Boards
FPGA
EP4CE115
商标: Terasic Technologies
组装国: Not Available
扩散国家: Not Available
原产国: TW
描述/功能: FPGA interface development board
尺寸: 130.2 mm x 78.11 mm
接口类型: USB
工作电源电压: 12 V
封装: Bulk
产品类型: Programmable Logic IC Development Tools
系列: Daughter Card - Networking
工厂包装数量: 1
子类别: Development Tools
零件号别名: HSMC-ICB
单位重量: 270 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.