453-00068-K2

Ezurio
239-453-00068-K2
453-00068-K2

制造商:

说明:
蓝牙开发工具 - 802.15.1 AW100PA-A-INT Aurawave Board, Analog+Digital, Int Ant

寿命周期:
新技术:
用于最新设计的尖端技术。

库存量: 21

库存:
21 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,728.3463 ¥1,728.35

产品属性 属性值 选择属性
Ezurio
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Evaluation Boards
5 VDC
商标: Ezurio
尺寸: 65 mm x 32 mm x 10 mm
接口类型: I2C, I2S, SPI, UART, USB
封装: Bulk
产品类型: Bluetooth Development Tools
系列: AW100
工厂包装数量: 1
子类别: Development Tools
商标名: Aurawave
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Aurawave AW100 Auracast™ Platform

Ezurio Aurawave AW100 Auracast™ Platform is designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications. This platform enables wireless broadcasting of high-quality audio to multiple BLUETOOTH® receivers simultaneously. The Aurawave AW100 Auracast platform integrates LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more. This platform comprises an AW100PA-A-INT Aurawave board, analog and digital I/O options, and an internal antenna. The Aurawave AW100 platform provides straightforward configuration and control of Bluetooth Auracast broadcasts via AT commands. This platform offers a standard 10-pin SWD header for the user to flash custom binaries using standard Nordic tools. Typical applications include audio, data transfer, and sensor connectivity.