U004

M5Stack
170-U004
U004

制造商:

说明:
距离传感器开发工具 PIR is a human body infrared unit."passive pyroelectric infrared detector"

库存量: 17

库存:
17
可立即发货
在途量:
20
预期 2026/3/24
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥45.4938 ¥45.49

产品属性 属性值 选择属性
M5Stack
产品种类: 距离传感器开发工具
RoHS:  
Distance Sensor Development Tool
PIR Motion Sensor with Cable
- 20 C
+ 80 C
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
封装: Bulk
系列: UNIT
工厂包装数量: 10
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

PIR Motion Sensor

M5Stack PIR Motion Sensor is a human body infrared unit that belongs to the "passive pyroelectric infrared detector". The sensor detects the infrared radiation emitted and reflected by the human body or object. The PIR sensor output level is high and it takes a while until the trigger signal disappears when infrared is detected. This unit communicates with the M5Core via the GROVE B cable. The PIR motion sensor operates at -20°C to 80°C temperature range and is available in 32mm x 24mm x 12mm dimensions. Typical applications include human body induction lamp, security product, and automatic induction appliance settings.