SST-RBM1CP

ATC Diversified Electronics
830-SST-RBM1CP
SST-RBM1CP

制造商:

说明:
温度传感器模块 SENSERT Remote I/OCombination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ATC Diversified Electronics
产品种类: 温度传感器模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Temperature Sensor
- 20 C to + 55 C
Relay
Wireless
9 VDC to 30 VDC
+ 55 C
准确性: 1%, 2%
商标: ATC Diversified Electronics
组装国: Not Available
扩散国家: Not Available
原产国: CN
安装风格: DIN Rail
产品类型: Temperature Sensor Modules
分辨率: 4096
系列: Sensert
工厂包装数量: 1
子类别: Sensor Modules
商标名: SENSERT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709860

Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.