2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 4-in-1 MIMO, 4x WIFI 6E / WIFI 7 High Performance IP67 IP69 Magnetic Mount

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz 6.3 dBi, 6.4 dBI, 7.1 dBi, 5.6 dBi 50 Ohms 1.6:1, 1.3:1, 1.4:1, 1.5:1, 1.9:1, 1.7:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male 2.4 GHz, 5 GHz, 6 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 LL195 BULLION
2J Antennas 天线 5-in-1 2x 5GNR MIMO, 2x WIFI 6E / WIFI 7 MIMO and IRIDIUM Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT WiFi, SigFox, LoRa 6.4 dBi 50 Ohms 3.6:1 10 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male ZigBee, ISM 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas 天线 4-in-1 2x 5GNR MIMO, GNSS and IRIDIUM Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 6.7 dBi, 4.7 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1, 1.7:1, 2:1, 2.2:1, 2.5:1, 3:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA Male 193 mm 76.3 mm 52.4 mm IP67, IP69 D302 BULLION
2J Antennas 天线 2-in-1 2x 5GNR MIMO Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5 dBi, 5.4 dBi, 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.4:1, 2.1:1 25 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas 天线 3-in-1 2x 5GNR MIMO and GNSS Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5 dBi, 5.4 dBi, 28 dBi 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.4:1, 2.1:1 25 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas 天线 4-in-1 2x 5GNR MIMO and 2x WIFI 6E / WIFI 7 MIMO Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5 dBi, 5.4 dBi, 6.4 dBi, 6.5 dBi 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.4:1, 2.1:1, 1.3:1, 1.8:1, 1.7:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302 BULLION
2J Antennas 天线 3-in-1 5GNR, WIFI 6E / WIFI 7 and GNSS Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5 dBi, 6.4 dBi, 28 dBi 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.3:1, 1.8:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 1.575 THz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL100 BULLION
2J Antennas 天线 4-in-1 2x 5GNR MIMO, WIFI 6E / WIFI 7 and GNSS Screw Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5 dBi, 6.4 dBi, 28 dBi 50 Ohms 2.7:1, 1.5:1, 1.6:1, 2.8:1, 1.5:1, 1.3:1, 1.8:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 1.575 THz 193 mm 76.3 mm 52.4 mm IP67, IP69 D302, LL195 BULLION
2J Antennas 天线 5-in-1 2x 5GNR MIMO, 2x WIFI 6E / WIFI 7 MIMO and GNSS Adhesive Mount

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 5.2 dBi, 5.4 dBi, 5.9 dBi, 6.6 dBi, 28 dBi 50 Ohms 2.1:1, 1.7:1, 2.8:1, 1.6:1, 2.3:1, 1.8:1, 1.9:1, 1.4:1 25 W - 40 C + 85 C Adhesive Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 1.575 THz 193 mm 76.5 mm 59 mm IP67, IP69 LL195 BULLION
2J Antennas 天线 4in1 2.4-5.0GHz//WiFi MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 5.6 dBi, 5.7 dBi 50 Ohms 1.9:1,1.6:1, 1.5:1,, 2.1:1, 1.8:1 25 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male 2.4 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 4in1 4G LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Dome - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 2in1 4G LTE/3G/2G MIMO MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi, 50 Ohms 1.9:1, 1.7:1, 1.6:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 5in1 4G LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 0.2 dBi, 3.8 dBi, 6 dBi, - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi, 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1, 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 5in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 5.925 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 2.1 dBi, 2.5 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, 4 dBi, 5.6 dBi, 5.5 dBi, 4.4 dBi, 23 dBi, 24 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 2.1:1, 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 4in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 5.925 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 5.6 dBi, 5.5 dBi, 23 dBi, 24 dBi 50 Ohms 1.9:1, 1.6:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 4in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa Dome 6 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1, 2.3:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 8 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69, IK09 LMR100, LMR195 BULLION
2J Antennas 天线 2in1 5G/4G/LTE/3G/2G MIMO SCREW

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3 dBi, 2.6 dBi 50 Ohms 3.9:1, 1.5:1, 2.0:1, 1.7:1, 3.8:1, 1.5:1, 2.1:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 4in1 5G/4G/LTE/3G/2G MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome - 1.8 dBi, 3.6 dBi, 3.0 dBi, 1.6 dBi, - 1.6 dBi, 3.5 dBi, 2.7 dBi 50 Ohms 4.5:1, 1.9:1, 1.6:1, 4.3:1, 2.1:1, 2.0:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 2in1 5G/4G/LTE/3G/2G MIMO SCREW

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 3in1 5G/4G/LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome 0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3.0 dBi, 2.6 dBi 50 Ohms 3.9:1, 1.5:1, 2.0:1, 1.7:1, 3.8:1, 1.5:1, 2.1:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 3in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 5in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome - 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBi, - 1.5 dBi, 3.6 dBi, 4.5 dBi, 4.4 dBi 50 Ohms 4.5:1, 2.4:1, 2.2:1, 2.7:1, 4.4:1, 2.3:1, 2.0:1, 2.6:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION