- 40 C 天线

结果: 4,641
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
HUBER+SUHNER 天线 SENCITY OMNI-S stick antenna 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.61 GHz Multiband 120 mm IP67 Omni-S STICK
Amphenol-SAA 天线 High Band Celluar Band PCB Antenna, 2G/3G/4G/NB-IoT/eMTC Antenna 390库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) WiFi PCB Trace T-Bar 1.2 dBi, 1.4 dBi, 3 dBi, 2.5 dBi 50 Ohms 3.7 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF 2.205 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Sierra Wireless 天线 5in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 2m, Black 2库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 4.2 GHz 4G/5G GNSS, GPS Dome Dome 6.3 dBi, 30 dB 50 Ohms - 40 C + 85 C 5 Band Screw SMA Male SMA Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
Taoglas 天线 ADHESIVE MOUNT COMBO ANTENNA 10库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Rectangular 30 dB 50 Ohms 2:1, 1.5:1, 3 - 40 C + 80 C 4 Band Adhesive Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 10.8 mm IP65 3 M RG174, 3 M CFD200 x 3 Bulk
Taoglas 天线 Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna 1库存量
50在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 523 mm IP65 Baracuda Tube
Antenova 天线 Dromus 2.4 & 5 GHz 150mm cable 496库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.5 dBi, - 1.8 dBi 50 Ohms 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 30 mm 6 mm 0.15 mm 150 mm RF1.13 Dromus Bulk
Maxtena 天线 INMARSAT MAGNET MOUNT LOW-PROFILE ANTENNA 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 37.4 mm IP66 Bulk
Maxtena 天线 IRIDIUM EXTERNAL MAGNET MOUNT ANTENNA with TNC connector 4库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Helical Straight with Base 1 dBic 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Magnetic Mount Connector TNC Male 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, PDAs, Laptops, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Iridium 52.2 mm 1500 mm LRM100
Maxtena 天线 Indoor Omnidirectional Wall mount Antenna 1库存量
最低: 1
倍数: 1

Indoor Antennas Wall Mount Antenna 698 MHz 2.7 GHz Rectangular 8 dB 1.5 150 W - 40 C + 70 C 2 Band Bracket Mount N Type Female N Female Industrial IOT 207 mm 177 mm 45 mm Bulk
Maxtena 天线 CELLULAR/LTE MIMO/LoRa Screw Mount 14库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena 天线 EMBEDDED ACTIVE GPS MICROSTRIP ANTENNA 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 5 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector IPEX 1.57542 GHz 15 mm 15 mm 4 mm 1.13 mm Coax Bulk

Siretta 天线 IP66 GPS + GLONASS THROUGH HOLE ANTENNA 210MM RG178 CABLE MCXM CONNECTOR 4库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Screw MMCX Male MMCX Male GPS 30.5 mm 30.5 mm 13.9 mm IP66 RG178
HUBER+SUHNER 天线 SENCITY Omni-SR Dome Antenna 2库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 4 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm Omni-SR Dome
Digi 天线 Antenna, IP67 SMA, 2G/3G/LTE, Right Angle 17库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3:1, 5:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 2.2 GHz Cellular 150 mm 50 mm 4 mm Bulk
Taoglas 天线 FW.19.M6.F Triband (150-174/430-520/700-900 MHz) Flexible Whip Antenna with M6(F) Connector 7库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Flexible Whip Antenna 150 MHz 900 MHz Whip Straight - 0.18 dBi, 1.15 dBi, 2.34 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector Connector M6 Female Industrial Communications, IoT and M2M Systems 431 mm IP67 Bulk
Taoglas 天线 FW.79.M6.F ISM/LoRa (700-930 MHz) Flexible Whip Antenna with M6(F) Connector 6库存量
最低: 1
倍数: 1

Outdoor Antennas Flexible Whip Antenna 700 MHz 900 MHz Whip Straight 1.72 dBi 50 Ohms 10 W - 40 C + 80 C 1 Band Connector Connector M6 Female Private Mobile Radio, Land Mobile Radio 65.8 mm IP67 Bulk
Taoglas 天线 SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna 179库存量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Molex 天线 600MHz-6GHz MonoPole LP FlexAnntena 50mm 1,846库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.7 dBi, 5 dBi, 5.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 50 mm Coax 207901
Molex 天线 600MHz-6GHz MonoPole LP FlexAnntena 250mm 295库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.6 dBi, 4.5 dBi, 4.8 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 250 mm Coax 207901
TE Connectivity / Linx Technologies 天线 Antenna Dome Wifi6/6E 1.32 UFL 947库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector U.FL 27 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz 1.32 150 UFL 399库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
ABRACON 天线 400900 MHZ 774库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 50 Ohms 4.0 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance 40 mm 8 mm 3.2 mm ACAR Reel, Cut Tape, MouseReel
Taoglas 天线 Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 47库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Taoglas 天线 Guardian MA950 5in1 Wall Mount Antenna with GNSS, 2*LTE MIMO and 2*Wi-Fi MIMO 24库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 3:1, 2:1, 3, 3 - 40 C + 85 C 5 Band Bracket Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring 146 mm 134 mm 20 mm IP67 1 M RG174, 2 M KSR200-P x 4 Bulk
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) 109库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 6.8 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 186 mm 49 mm 10 mm Apex Bulk