TAP 多协议模块

结果: 167
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Chip Antenna, Tape and Reel
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio 多协议模块 Module, BL54L10, Bluetooth LE, Trace ANT, Tape and Reel
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio 多协议模块 Module, Vela IF310, Trace Pin, Tape and Reel
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio 多协议模块 Module, Vela IF310, Integrated Antenna, Tape and Reel
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio 多协议模块 Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Cut Tape
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio 多协议模块 Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Cut Tape
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio 多协议模块 Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Tape and Reel
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio 多协议模块 Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified.

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 125 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified.

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs RS916WS00AC1A3
Silicon Labs 多协议模块

18 dBm USB, SDIO 1.75 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs RS916WS00AC0A3
Silicon Labs 多协议模块

Cut Tape
Silicon Labs RS916NS00AC0A3
Silicon Labs 多协议模块

Cut Tape
Silicon Labs RS916NS00AC1A3
Silicon Labs 多协议模块

Cut Tape
Silex Technology 多协议模块 the option to attach an antenna via a trace does not include the u.Fl connector

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology 多协议模块 IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology 多协议模块 [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Cut Tape