Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 The MPD4-0R404CSP2 is a small footprint MMIC 0.5-4.5 GHz 4-Way power divider/power splitter featuring high 16 dB isolation and low 1.4 dB insertion loss in our compact CSP2 chip scale package.
Signal Conditioning
Marki Microwave 信号调节 The MPD4-1260CSP2 is a small footprint MMIC 12-60 GHz 4-Way power divider/power splitter featuring high 29 dB isolation and low 1.1 dB insertion loss in our compact CSP2 chip scale package.

Signal Conditioning
Marki Microwave 信号调节 The MPDR-00110M2 is a mmWave 2-way resistive power divider in our connectorized miniature M2-package enabling operation from DC to 110 GHz. The MPDR-00110M2 is available as a 1.0mm connectorized module.

Signal Conditioning
Marki Microwave 信号调节 The MPDW-10110M2 is a mmWave 2-way Wilkinson power divider featuring high isolation in our connectorized miniature M2-package enabling operation up to 110 GHz. The MPDW-10110M2 is available as a 1.0mm connectorized module.

Signal Conditioning
Marki Microwave 信号调节 The MQS-0209 is a MMIC 2GHz - 9GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Signal Conditioning
Marki Microwave 信号调节 The MQS-0218 is a MMIC 2GHz - 18GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Signal Conditioning
Marki Microwave 信号调节 MQS-0418 is a MMIC 4GHz - 18GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Signal Conditioning
Marki Microwave 信号调节 The MQS-0518SM is a MMIC 5 GHz - 18 GHz 90 splitter/combiner. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MQS-0518SM is available as 4X4 mm QFN Package.

Signal Conditioning
Marki Microwave 信号调节 The MT3A-0113H is a versatile, robust, and broadband Two-Tone-Terminator mixer integrated with a low phase noise LO driver amplifier.

Signal Conditioning
Marki Microwave 信号调节 The MT3H-0113H is a triple balanced passive diode mixer offering high dynamic range, low conversion loss, and excellent repeatability.

Signal Conditioning
Marki Microwave 信号调节 The MT3H-0113L is a triple balanced passive diode mixer offering high dynamic range, low conversion loss, and excellent repeatability.

Signal Conditioning
Marki Microwave 信号调节 MT3L-0113H is a GaAs MMIC triple balanced mixer with high dynamic range and low conversion loss. This mixer belongs to the T3 family which offers high IP3, P1dB, and broad operating bandwidths for applications in the S, C and X bands.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6273 is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a low 0.7 to 5 GHz input frequency range with output tones beyond 40 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6273SM is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a low 0.7 to 5 GHz input frequency range with output tones to 24 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6275 is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a 3 to 15 GHz input frequency range with output tones beyond 85 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6275 is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a 3 to 15 GHz input frequency range with output tones beyond 85 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6794SM is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a low 100MHz to 1 GHz input frequency range with output tones beyond 30 GHz.

Signal Conditioning
Marki Microwave 信号调节 NLTL-6796SM is a MMIC non-linear transmission line (NLTL) based comb generator. This NLTL offers excellent phase noise performance over a 500MHz to 3.5 GHz input frequency range with output tones beyond 40 GHz.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0003SMG is a 10 MHz to 3 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 40 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0012 is a 300 kHz to 12 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 35 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 The PBR-0012SMG is a 10 MHz to 12 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 30 dB typical isolation across the operational bandwidth.

Signal Conditioning
Marki Microwave 信号调节 A resistive 2-way power divider that features broadband operation from DC to 10 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.

Signal Conditioning
Marki Microwave 信号调节
Signal Conditioning Power Divider 0 Hz to 20 GHz Connector 20.32 mm x 6.06 mm - 55 C + 100 C
Marki Microwave 信号调节
Signal Conditioning Power Divider 0 Hz to 20 GHz Connector 20.32 mm x 6.06 mm - 55 C + 100 C
Marki Microwave 信号调节 A resistive 2-way power divider that features broadband operation from DC to 30 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.

Signal Conditioning