Chip 天线

结果: 355
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 资格 系列 封装
Johanson Technology 天线 490MHZ CHIP ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 780MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel
Johanson Technology 天线 900M/2.4G DUAL ANT

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology 天线 2.4/5GHz DUAL ANT

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology 天线 L2 GPS ANT 1.2GHZ

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.206 GHz 1.249 GHz GPS, GNSS Chip Ceramic - 3 dB 43 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.2275 GHz 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology 天线 COMPACT CERAMIC GPS CHIP ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology 天线 1.582 GPS GNSS ANT T&R

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology 天线 1.6GHZ SMD ANTENNA OMNI DIREC

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 1.905GHZ ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP COMPACT 2GHZ

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 1.965 GHz 2.04 GHz Chip Ceramic 0.3 dBi 75 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2 GHz 18 mm 4 mm AT Reel
Johanson Technology 天线 MINI 2.45GHZ CHIP ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 ANTENNA CHIP 2.6GHZ WIMAX WLAN

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel
Johanson Technology 天线 2.6 GHZ SMD ANTENNA OMNI DIREC

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 4GHZ SMD ANT WIDEBAND OMNI

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 ANTENNA CHIP 5.5GHZ WIFI

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.875 GHz WiFi Chip Ceramic 2 dBi 725 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 天线 5.5GHZ MICRO ANT EIA0402

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.9 GHz WiFi Chip 0 dB, 1 dB 700 MHz, 550 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz, 5.625 GHz V2V 1 mm 0.5 mm 0.37 mm AT Reel
Johanson Technology 天线 5.5 GHZ SMD ANTENNA OMNI MINI

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel, Cut Tape
Johanson Technology 0433AT62A0020002E
Johanson Technology 天线 433MHZ ISM RF ANTENNA SMD

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 2440AT62B0085001E
Johanson Technology 天线 2.4GHz PATCH ANT V2 TRAY

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 2450AD14A5500002T
Johanson Technology 天线 2.4/5G MINI DUAL ANT AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic 1 dB, 4 dB 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel
Johanson Technology 2450AD18A6050002E
Johanson Technology 天线 WIFI 2.4 6E DUAL BND T&R

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AD18A7250001E
Johanson Technology 天线 天线, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape