5.825 GHz 天线

结果: 60
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
KYOCERA AVX 天线 Tunable WiFi 6E/BT F PC 60mm Cable MHF Co

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.825 GHz Bluetooth WiFi 2.5 dBi 50 Ohms 2:1 500 mW 2 Band Adhesive Mount Connector 35.2 mm 8.5 mm 1.6 mm 1001932FT Bulk
2J Antennas 天线 3in1 5G/4G/LTE/3G/2G MIMO GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome 0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3.0 dBi, 2.6 dBi 50 Ohms 3.9:1, 1.5:1, 2.0:1, 1.7:1, 3.8:1, 1.5:1, 2.1:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 3in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas 天线 5in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome - 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBi, - 1.5 dBi, 3.6 dBi, 4.5 dBi, 4.4 dBi 50 Ohms 4.5:1, 2.4:1, 2.2:1, 2.7:1, 4.4:1, 2.3:1, 2.0:1, 2.6:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
Amphenol RF 天线 External Antenna, 2400-2500MHz;5150-5825MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 5.7 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector RP-SMA Male IP65 Bulk
Amphenol RF 天线 External Antenna, 2400-2500MHz;4900-5825MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 6 dBi 50 Ohms 1 W - 30 C + 70 C Dipole 2 Band Connector N-Type Male Bulk
Amphenol RF 天线 Dual Band Embedded RF Antenna Cellular NBIot 2400-2500 / 5150-5825 MHz 2 Watts

Multiprotocol Antennas PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz WiFi Chip Rectangular 1.6 dBi, 2.3 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi 6 Mesh 3.2 mm 1.6 mm 0.5 mm Bulk
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
KYOCERA AVX 天线 WLAN/BT FPC Tunable Ant w/60mm Cable

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.825 GHz Bluetooth WiFi 4.4 dB 50 Ohms 2:1 500 mW 2 Band Adhesive Mount Connector 35.2 mm 8.5 mm 0.9 mm 1001932 Bulk
KYOCERA AVX 天线 Stamped Metal - Off Board

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Stamped Metal 50 Ohms 2:1 500 mW 2 Band PCB Mount SMD/SMT 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee 41.1 mm 14.6 mm 9.5 mm Bulk