NEVO+1200ML

VOX Power
98-NEVO+1200ML
NEVO+1200ML

制造商:

说明:
模块化电源 - 整机 1200 Watt Medical Front End with Low Noise Fan

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
VOX Power
产品种类: 模块化电源 - 整机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
85 VAC to 264 VAC
900 W
8 Output
Chassis
Enclosed
6 in
6 in
1.61 in
4 kVrms
Medical
UL/IEC60601, UL/IEC60601-1-2
NEVO+1200
商标: VOX Power
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Box
产品: Chassis
产品类型: Modular Power Supplies
工厂包装数量: 12
子类别: Power Supplies
商标名: Vox Power
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409540
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Power Supply Units

Vox Power Medical Power Supply Units offer a compact design for tight environments and convection-cooled construction. The NEVO+600M and NEVO+1200M units feature up to 600W or 1200W power ratings, respectively, and 300W dual slot output modules. The VCCS300M and VCCM600 power supplies have a fanless design for silent operation and high-efficiency ratings of up to 95%. Vox Power Medical Power Supply Units are suitable for various applications, including laboratory, analysis, medical, and diagnostic equipment.