A140

M5Stack
170-A140
A140

制造商:

说明:
界面开发工具 Connector Grove to USB-C (5pcs)

库存量: 22

库存:
22 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37.2222 ¥37.22

产品属性 属性值 选择属性
M5Stack
产品种类: 界面开发工具
RoHS:  
Adapter Boards
Grove2USB-C
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 20 mm x 13 mm x 7mm
接口类型: USB
产品类型: Interface Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

A140 Grove2USB-C

M5Stack A140 Grove2USB-C is an adapter board that connects the IO pins of Grove-based sensors and modules to the USB-C™ supported D+ and D-pins. This adapter board is compatible with devices compatible with USB-C™ interface, including tablets, computers, and smartphones. The Grove2USB-C offers stable signal transmission and avoids interference. This adapter board is used in Internet of Things (IoT) projects, sensors, prototype designs, and DIY projects.