HGPRDT007A

Alps Alpine
688-HGPRDT007A
HGPRDT007A

制造商:

说明:
编码器、解码器、复用器和解复用器 Magnetic Encoder, Low Current Consumption, Surface Mount, SOT23-Type, 2-Phase Alternating Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 265

库存:
265 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.2267 ¥14.23
¥10.509 ¥105.09
¥9.5146 ¥237.87
¥8.8479 ¥884.79
整卷卷轴(请按300的倍数订购)
¥8.8479 ¥2,654.37
¥8.0795 ¥4,847.70
¥8.0569 ¥7,251.21
¥7.5258 ¥18,061.92
¥7.4241 ¥35,635.68

产品属性 属性值 选择属性
Alps Alpine
产品种类: 编码器、解码器、复用器和解复用器
RoHS:  
Encoders
HGPRDT
1 Input
2 Output
SOT-23-5
3 V
30 V
SMD/SMT
- 40 C
+ 140 C
Reel
Cut Tape
商标: Alps Alpine
产品类型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: HGPRDT
工厂包装数量: 300
子类别: Logic ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HGPRDT Incremental Encode Output-Type Encoder

Alps Alpine HGPRDT Incremental Encode Output-Type Encoder is a magnetic encoder with low current consumption and high ESD immunity. The encoder features a built-in 2-phase output with a 90° phase difference independent of magnet pitch. The HGPRDT series is AEC-Q100 grade-1 compliant, which is ideal for automotive applications, including power windows, sliding doors, tailgates, and steering. The encoder provides a SOT23-type 2.9mm x 2.8mm x 1.1mm package with a 5mT to 60mT operating magnetic field range. The Alps Alpine HGPRDT Incremental Encode Output-Type Encoder operates with a 3V to 30V drive voltage range and a 2.5mA max current consumption at 12VDD in a -40°C to +140°C temperature range.