PF48F4000P0ZBQEF

Alliance Memory
913-PF48F4000P0ZBQEF
PF48F4000P0ZBQEF

制造商:

说明:
NOR闪存 Parallel NOR闪存(Micron)1.8V, P30 256Mb,Bottom Boot, -40C to 85C, Quad+ 80b BGA, DDP. Tray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,150

库存:
1,150 可立即发货
数量大于1150的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥172.0538 ¥172.05
¥159.4769 ¥1,594.77
¥154.4258 ¥3,860.65
¥150.629 ¥7,531.45
¥145.0016 ¥14,500.16
¥141.363 ¥35,340.75
¥141.2839 ¥70,641.95
1,056 报价

产品属性 属性值 选择属性
Alliance Memory
产品种类: NOR闪存
SMD/SMT
SCSP-88
256 Mbit
1.7 V
2 V
31 mA
Parallel
52 MHz
16 M x 16
16 bit
Asynchronous, Synchronous
- 40 C
+ 85 C
Tray
商标: Alliance Memory
湿度敏感性: Yes
产品类型: NOR Flash
速度: 100 ns
工厂包装数量: 1056
子类别: Memory & Data Storage
电源电流—最大值: 50 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
韩国
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

P30 Micron Parallel NOR Flash Embedded Memory

Alliance Memory P30 Micron Parallel NOR Flash Embedded Memories offer more density in less space, high-speed interface device, and support for code and data storage. These memory devices feature high-performance synchronous-burst read mode, fast asynchronous access times, low power, flexible security options, and three industry-standard package choices. The P30 NOR flash embedded memory devices provide high performance at a low voltage on a 16-bit data bus. The individually erasable memory blocks are sized for optimum code and data storage. These memory devices' security features include 64 OTP bits one-time programmable register that is programmed with unique information from Micron. The P30 NOR flash embedded memory devices are JESD47 compliant and are available in a 56-lead TSOP (512Mb, 1Gb) and 64-ball Easy BGA packages (512Mb, 1Gb, 2Gb).