ON Semiconductor Motion SPM 2 模块

仙童 Motion SPM 2 模块为交流感应、BLDC 和 PMSM 电机提供全功能、高性能的逆变器输出级。集成了内置 IGBT 经优化的栅极驱动,能够最小化 EMI 和损耗。还提供了多种模块上的保护功能,如欠压锁定、过流关断、温度传感和故障报告。

The built-in high-speed High Voltage Integrated Circuit (HVIC) requires only a single supply voltage and translates the incoming logic level gate inputs to high-voltage, high-current drive signals. The SPM 2 modules come with separate negative IGBT terminals for each phase to support the widest variety of control algorithms.

Features

  • UL certified No. E209204 (UL1557)
  • 600V, 30A, and 3-Phase IGBT inverter that includes control ICs for gate drive and protections
  • Low-loss and short-circuit-rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single-grounded power supply supported
  • Built-in NTC thermistor for temperature monitoring and management
  • Adjustable over-current protection via integrated sense-IGBTs
  • Isolation rating of 2500Vrms/1min

应用

  • Motion Control:
    • Home appliance/industrial motor

Block Diagram

Block Diagram - ON Semiconductor Motion SPM 2 模块

视频

{"PlayerType":"Video","BrightcoveId":"5993444244001"}