Crocus Technology CT426 ExtremeSense® TMR Sensors
Crocus Technology CT426 ExtremeSense® TMR Sensors offer a 3V to 3.6V supply voltage range, up to 30A current rating, and 1MHz bandwidth. These are high bandwidth and ultra-low noise integrated contact current sensors that use XtremeSense TMR technology that enables high accuracy current measurements for various applications. CT426 sensors support four current ranges where the integrated current-carrying conductor (CCC) handles up to 30A of current and generates a current measurement as a linear analog output voltage. Crocus Technology CT426 ExtremeSense TMR Sensors are ideal for solar inverters, enterprise electronics, and battery management systems.Applications
- Solar/Power inverters
- UPS, SMPS, and telecom power supplies
- Battery management systems
- Motor control
- White goods
- Consumer and enterprise electronics
- Overcurrent fault protection
Specifications
- Current Range
- 0A to 20A
- -20A to 20A
- 0A to 30A
- -30A to 30A
- Integrated CCC
- Linear analog output voltage
- ≤±1.0% FS total error output
- 1MHz bandwidth
- 0.30µs response time
- 3V to 3.6V supply voltage range
- 10mARMS to 12mARMS at fBW = 100kHz
- Filter function to reduce noise on output pin
- <5mA/mT immunity to common-mode fields
- 8-lead SOIC package
发布日期: 2021-10-18
| 更新日期: 2022-09-16