Cinch Connectivity Solutions

Cinch Connectivity Solutions隶属于Bel集团,是可靠互连产品与定制解决方案的领先提供商,致力于满足航空航天、国防、5G/IoT及工业等行业的严格要求。从概念到完成,Cinch为客户提供支持,为公司广泛的产品范围提供及时、专业的帮助,包括恶劣环境连接器和线缆组件、射频连接器、高速工业互连、光学技术、插头和机壳产品。
-
Cinch Connectivity Solutions M12 A-Code连接器和线缆组件具有IP67防护等级,适用于工业自动化和户外应用。2025/10/8 -
Cinch Connectivity Solutions SMP RF适配器和连接器设计用于高频应用,以确保可靠的信号完整性和最小的损耗。2025/8/5 -
Cinch Connectivity Solutions 16SQC和19SQC太空电缆符合NASA释气要求,设计有实心中心导线和FEP护套。2025/6/9 -
Cinch Connectivity Solutions 空间级连接器符合NASA的总质量损失(TML)<1%,CVCM <0.1%的放气规格。2025/5/22 -
Cinch Connectivity Solutions M8金属防尘帽锁定状态下IP67级防水保护,分为系链螺纹塞和系链螺纹套两种。2025/5/20 -
Cinch Connectivity Solutions QSFP-DD连接器、笼架和线缆组件适用于服务器、插线板、数据中心互连和高密度网络。2025/2/4 -
Cinch Connectivity Solutions HDMI 2.1线缆组件3种长度选项,镀金连接器实现高可靠性、优异的传输性能&耐用性。2025/1/13 -
Cinch Connectivity Solutions M5A编码连接器和电缆安装后4位置、IP67级防水,提供安全、无缝的信号传输。2024/7/30 -
Cinch Connectivity Solutions HDMI 1.4直角电缆单根电缆支持标准增强或高清视频以及多通道音频传输。2024/7/26 -
Cinch Connectivity Solutions XMC线缆组件非常适合需要高性能和低损耗的应用。2024/6/19 -
Cinch Connectivity Solutions 单对以太网 (SPE) 连接器系统紧凑、灵活,有助于让楼宇更智能、更环保,符合IEC 63171和IEC 63171-1标准。2024/6/4 -
Cinch Connectivity Solutions M8 A编码圆形公制连接器特点:IP68级防水连接器,非常适合微型传感器。2024/5/27 -
Cinch Connectivity Solutions M8 A编码传感器线缆组件为IP68级防水的 传感器电缆,非常适合微型传感器。2024/5/27 -
Cinch Connectivity Solutions 太空屏蔽Micro-D线缆组件符合M83513要求,适用于军事、国防和卫星应用。2024/2/1 -
Cinch Connectivity Solutions WAP延长线缆有1'、3'和5'电缆长度可供选择。2024/1/3 -
Cinch Connectivity Solutions SMP高性能柔性电缆组件具有出色的高达67GHz的工作性能和1.3至1.5的VSWR范围。2023/12/20 -
Cinch Connectivity Solutions Micro-D跳线装配设计用于坚固耐用、高性能和密集紧凑的互连应用。2023/8/28 -
Cinch Connectivity Solutions RJ模块化底部进线垂直插孔支持面向交换机、集线器和路由器的千兆以太网信号传输。2023/8/18 -
Cinch Connectivity Solutions 134-1099-071射频适配器超小型推入式微型(SMPM)转超小型推入式(SMP)内螺纹子弹头形转接器。2023/8/4 -
Cinch Connectivity Solutions M12 D编码连接器和线缆组件可替代、升级工业用途中标准连接器型号。2023/8/2 -
Cinch Connectivity Solutions 30度弯角式精密射频同轴连接器具有1.85mm、2.4mm、2.92mm和SMA插配接口,插拔次数为500次。2023/8/2 -
Cinch Connectivity Solutions DIN连接器板上安装多引脚连接器,用于将PCB连接到PCB。2023/6/12 -
Cinch Connectivity Solutions RJ45盘绕式以太网线缆组件采用IP67级M12 X编码连接器,提供CAT 5e和CAT 6a两种性能选项。2023/5/23 -
Cinch Connectivity Solutions M12 K编码面板安装连接器为需要更高功率M12接口的应用而开发。2023/4/28 -
Cinch Connectivity Solutions MIL-STD-1553B端接器集成了2W、1%电阻器,数据总线的电阻值为78Ω 。2023/3/1 -