M5Stack Atom PSRAM/Lite - LCD Display Driver Kits

M5Stack Atom PSRAM/Lite - LCD Display Driver Kits are an all-in-one display driver kit and use FPGA to simulate traditional SPI TFT-LCD data output. These kits support images at a maximum resolution of 1280 x 720 pixels and provide an advanced signal with great precision colors. The LCD display driver kits feature an integrated 2.4G Wi-Fi® and dual-mode Bluetooth® with 8M Flash + 2M PSRAM memory combination, and RGB TO HDMI convert chip. This kit features multiple output modes that offer an optimized frame rate range from 12FPS to 16FPS with a maximum of 720P (1280x720) image output.  The Atom PSRAM/Lite - LCD display driver kits feature a built-in LT8618SX RGB to HDMI chip and ATOM PSRAM main controller. Typical applications include display input signal source and HD data board.

Features

  • All codes of FPGA and driver library are open-source
  • Use FPGA (Gowin GW1NR-9C) to simulate traditional SPI TFT-LCD data output
  • Built-in LT8618SX RGB to HDMI chip (supports 24bit color depth)
  • SPI interface (FPGA) + I2C interface (LT8618SX)
  • Maximum 720P (1280x720) image output
  • Multiple output modes optimized frame rate up to 12FPS to 16FPS
  • Programmable RGB LED x 1, reset button x 1, button x 1, and grove expansion port x 1
  • Development platform:
    • Arduino, ESP32-IDF, and (UIFlow support coming soon)
  • ATOM PSRAM:
    • Built-in ATOM PSRAM main controller (ESP32-PICO-V3-02 and 8M Flash + 2M PSRAM)
  • ATOM Lite:
    • Built-in ATOM Lite main controller (ESP32-PICO-D4, 4MB Flash + 520KB SRAM)

Specifications

  • FPGA:
    • Gowin GW1NR-9C
  • LT8618SX:
    • RGB to HDMI chip and supports 24bit color depth
  • 720P (1280x720) maximum image output
  • 1280x720 60Hz output frame rate
  • USB driver chip CH9102
  • 21g net weight
  • 34g gross weight
  • 64mm x 24mm x 29mm product dimensions
  • 76mm x 46mm x 29mm package dimensions

Kit Contents

  • ATOM Lite:
    • 1x ATOM Lite
    • 1x ATOM display
  • ATM PSRAM:
    • 1x ATOM display

Applications

  • Display input signal source
  • HD data board

ATOM Lite Schematic Diagram

Schematic - M5Stack Atom PSRAM/Lite - LCD Display Driver Kits

Videos

发布日期: 2021-11-12 | 更新日期: 2022-09-01