MEAN WELL GSM18 18W Single-Output Medical Adapters

MEAN WELL GSM18 Single-Output Medical Adapters are part of MEAN WELL's expansion of lower-wattage adapters. The GSM18 single-output medical adapters from MEAN WELL are highly reliable 18W AC-DC green medical adapters that offer output voltages between 5VDC and 48VDC, making them suitable for miniature medical devices. This series also offers universal AC input / full range, high efficiency up to 88%, ultra low leakage current (<50µA), no-load power consumption (<0.1W), and 94V-0 flame retardant double insulated plastic casing that prevents electrical shock. The GSM18 adapters are equipped with a 2-pin (no FG) power plug available in three options. The GSM18 series meets international medical standards (2 x MOPP between primary to secondary).

Features

  • Universal AC input / full range
  • Available in three 2-pole power plug options
    • GSM18B (desktop standard AC inlet IEC320-C8)
    • GSM18U (USA plug)
    • GSM18E (EURO plug)
  • High efficiency up to 88%
  • <50µA leakage current 
  • Short circuit, overload, and overvoltage protection
  • Fully enclosed plastic case
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Class II power (without earth pin)
  • LED indicator for power-on
  • ErP step 2 compliant (Level V)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • Optional lock-type DC plug
  • 3-year warranty

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizers
  • Inhalers
  • Portable medical devices

Videos

发布日期: 2014-02-04 | 更新日期: 2022-03-11