Nisshinbo NJW4814 Dual H-Bridge Driver
Nisshinbo NJW4814 Dual H-Bridge Driver has a boost switching regulator that supports piezoelectric devices. This unique one-chip solution can drive two piezoelectric devices and can be operated up to 300kHz. It features high-speed support for piezo, actuators, transducer, and MEMS devices. The NJW4814 is excellent for miniaturizing equipment.Features
- Integrated boost switching regulator and dual H-bridge driver in one-chip
- The H-bridge driver can be operated up to 300kHz
- Shuts down the reactive current that flows to the resistance of setting output voltage
Applications
- Drive piezoelectric devices (actuators, transducers etc.)
- Drive MEMS devices
View Results ( 2 ) Page
| 物料编号 | 描述 |
|---|---|
| NJW4814MLE-TE1 | 栅极驱动器 40V Dual H-Bridge 300kHz D-MOS 1.5mA |
| NJW4814MLE-TE2 | 栅极驱动器 Dual Half Bridge 40V Driver w/ Boost 1.5A |
发布日期: 2015-05-08
| 更新日期: 2022-03-11