Pico Technology PicoScope 3000E MSO Oscilloscope Kits

Pico Technology PicoScope 3000E MSO Oscilloscope Kits include PicoScope 3000E MSO oscilloscopes (3417E MSO/3418E MSO), MSO cable, and two sets of TA139 sets of MSO clips. These kits also include TA532 USB-C™ to USB-C™ cable (1.8m) and TA534 USB-A to USB-C™ cable (0.9m). The PicoScope 3000E MSO oscilloscopes are USB-powered PC oscilloscopes that debug and performance validation of complex analog and power electronic designs. These oscilloscopes feature 300MHz (3417E MSO) or 500MHz (3418E MSO) bandwidth, 5GS/s sampling rate, 40 serial protocol decoders, function/arbitrary waveform generator, and 10-bit resolution. The PicoScope 3000E MSO oscilloscopes also feature a 10V/µs minimum input slew rate, 2ns (typical) channel-to-channel skew, ±5V threshold range, and 100MHz (200Mbit/s) maximum input frequency.

The PicoScope 3000E MSO oscilloscopes offer up to 2GS of capture memory, enabling the 500MHz PicoScope (3418E MOS) to sample at 5GS/s down to 20ms/div (200ms total capture time). These oscilloscopes deliver excellent specifications ideal for diverse embedded system technologies, either in the laboratory or on the move, and for engineers working on advanced electronics.

Features

  • 300MHz (3417E MSO) or 500MHz (3418E MSO) bandwidth
  • 10-bit resolution (14 bits using enhanced resolution)
  • 2GS ultra-deep capture memory
  • 10V/µs minimum input slew rate,
  • 2ns (typical) channel-to-channel skew
  • 16 digital channels
  • Includes function/arbitrary waveform generator
  • Advanced math, measurements, masks, and digital triggering
  • Supported by advanced PicoScope 7 software (Windows®, Mac®, and Linux®)
  • Support for LabView®, MATLAB®, and writing own code

Applications

  • Advanced electronics
  • Embedded systems design
  • Research
  • Testing
  • Education
  • Service and repairs

Kit Contents

  • PicoScope 3000E oscilloscope (3417E MSO/3418E MSO)
  • TA532 USB-C™ to USB-C™ cable (1.8m)
  • TA534 USB-A to USB-C™ cable (0.9m)
  • MSO cable
  • 2 x TA139 set of MSO clips
  • PS017 USB-C power supply, with UK, EU, US, and AUS plug tops
  • User's guide
  • Optional accessories (if selected when ordering):
    • TA536, 350MHz, and 1:1/10:1 probes (3417E MSO)
    • TA537 5mm probe to BNC adaptor (3417E MSO)
    • P1053, 500MHz, and 10:1 probes (3418E MSO)
    • TA563 3.5mm probe to BNC adaptor (3418E MSO)

Videos

发布日期: 2024-10-07 | 更新日期: 2024-12-02