TE Connectivity

TE Connectivity是知名的全球行业技术企业,致力于创造一个更安全、可持续、高效和互连的未来。TE广泛的连接和传感解决方案经受严苛环境的验证,持续推动着交通、工业应用、医疗技术、能源、数据通信和家居的发展。TE在全球拥有约80,000名员工,其中7,500多名为工程师,合作的客户遍及全球近140个国家。TE相信“无限连动,尽在其中”。
-
TE Connectivity FN3060 3-Phase FiltersDesigned for 480VAC nominal operation with current ratings of 20A to 250A.2026/6/5 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.2026/6/5 -
TE Connectivity 导管电缆和连接器旨在保护电缆免受物理损坏、潮湿、灰尘和化学产品侵害。2026/6/5 -
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。2026/6/2 -
TE Connectivity 18P NTSEAL密封连接器18位连接器,可为严苛应用提供易于使用的解决方案。2026/5/14 -
TE Connectivity LUMAWISE Endurance Econo桥接器可连接照明设备与远程安装传感器或控制设备。2026/5/13 -
TE Connectivity OPS3油品特性传感器 (OPS)测量油的 动态粘度、 密度 、电介质、 电阻和温度。2026/4/14 -
TE Connectivity HD MATEnet连接器专为严苛的汽车环境设计的模块化、可扩展连接器。2026/4/10 -
TE Connectivity SPE-M12混合连接器完全符合IEC 63171-7标准,确保不同设备及不同厂商之间的互操作性。2026/4/10 -
TE Connectivity 坚固型IP67 I/O卡扣式连接器采用坚固的机械设计,支持单手卡扣式安装,并具备即插即用功能。2026/4/8 -
TE Connectivity ANT-2.4-WRT-MON外置面板安装天线薄型面板安装单极天线,设计用于2.4GHz Wi-Fi/®和ISM应用。2026/4/8 -
TE Connectivity ANT-916-WRT 915MHz外部面板安装天线一款薄型、面板安装式偶极子天线,设计用于低功耗、广域 (LPWA) 应用而。2026/4/8 -
TE Connectivity CBOT评估套件旨在评估高速MULTIGIG TRX收发器平台的性能。2026/4/7 -
TE Connectivity 尼龙66标准电缆扎带提供可靠的电线束缚、高效的电缆管理和强大的工业捆扎。2026/4/1 -
TE Connectivity 2.92mm毫米波射频连接器高速连接器设计可提供高达40GHz的精确性能。2026/3/24 -
TE Connectivity VersAnte多端口IoT圆盘天线在极其紧凑的外观尺寸中集成了4G/5G蜂窝、Wi-Fi®和GNSS覆盖组合。2026/3/17 -
TE Connectivity Delta微型拨动开关与按钮开关具有可靠的电气性能、持久的机械寿命与紧凑的设计灵活性。2026/3/16 -
TE Connectivity 12G-SDI BNC射频连接器符合SMPTE ST 2082标准,可通过单根电缆传输4K/超高清未压缩视频。2026/3/12 -
TE Connectivity LUMAWISE Endurance桥接器旨在将分体安装的传感器或控制设备连接至灯具。2026/3/11 -
TE Connectivity 25G 0.5mm自由高度连接器将计算机模块(COM)和COM Express模块连接到载板。2026/3/2 -
TE Connectivity 电缆引入口板 (CEP)允许预端接电缆穿过机柜墙或面板,并保持IP等级。2026/2/26 -
TE Connectivity 8XH高精度介质隔离压力传感器将MEMS芯片、ASIC和无源元件集成于一个隔离的油封腔体内。2026/2/23 -
TE Connectivity 56G MezzaWave连接器可处理数据传输速率高达56Gbps的PAM4,有助于在高密度系统中保持信号完整性。2026/2/16 -
TE Connectivity AMPFOIL ULTRA连接器该款产品专为柔性扁平电缆(Flexible Flat Cable,FFC)及柔性电路板(Flexible Printed Circuit,FPC)的应用场景而研发设计。2026/2/6 -
TE Connectivity QP 6.5多色线对板电源连接器帮助PCB制造商提升组装效率,颜色编码可提供清晰的视觉识别。2026/1/16 -