EV2HMC1119LP4M

Analog Devices
584-EV2HMC1119LP4M
EV2HMC1119LP4M

制造商:

说明:
射频开发工具 EVALUATION PCB ASSEMBLY

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 射频开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Attenuator
HMC1119
100 MHz to 6 GHz
商标: Analog Devices
接口类型: Serial
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V to 5 V
封装: Bulk
产品类型: RF Development Tools
系列: HMC1119
工厂包装数量: 1
子类别: Development Tools
单位重量: 34.712 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEM SolidMatrix® HA1206 High-Current Chip Fuse

AEM´s SolidMatrix® HA1206 family is the most complete line of 1206 size, high-current chip fuse on the market. Constructed as a multilayer monolithic structure, the 1206 size high-current chip fuse is ideal for applications with high power consumption requirements and size limits. The chip fuse features current ratings from 10A to 20A, a small package size, and superior arc suppression. Applications include servers, storage systems, notebooks, telecom, power supplies, and more.

供货情况

库存: