X-NUCLEO-LED61A1

STMicroelectronics
511-X-NUCLEO-LED61A1
X-NUCLEO-LED61A1

制造商:

说明:
LED 照明开发工具 DC-DC LED driver expansion board based on LED6001 for STM32 Nucleo

库存量: 4

库存:
4 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥178.992 ¥178.99

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Expansion Boards
LED6001
STM32 Nucleo
8 V to 24 V
X-NUCLEO
Bulk
商标: STMicroelectronics
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8537109170
TARIC:
9023008000
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 ODE Power-Drive HW系列

STMicroelectronics STM32 ODE Power-Drive HW系列是各种Nucleo扩展板 (X-Nucleo)组合。它们设计用于为STM32 ODE生态系统驱动电力负载和电源以及进行电池管理。这样即可评估各个IC的特性和性能,或将其整合到功能齐全的原型中。这利用了STM32 ODE的其他功能块。

STM32 32 位开放开发环境 (ODE)

STMicroelectronics STM32 开放开发环境 (ODE) 产品能够利用 STM32 32 位 MCU Nucleo 开发和扩展板实现快速、开放和经济实惠的原型创建。结合其他先进的 ST 组件和免费 ST 软件,可快速将创新器件和应用的原型设计转换成最终设计。
了解详情

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.