Murata Power Solutions DMR20直流或交流盘面式电压表
Murata DMR20 nanoMETER系列包括DMR20-1-ACV自供电85到264Vac LED显示电压监视器和双线自供电自动量程直流电压监视器。 DMR20-1-ACV测量和显示交流电源系统的真正RMS电压。该器件还可测量失真交流电源。交流电压以0.1V的精度显示。 DMR20-10-DCM可测量和显示最流行的直流电源系统的输出。 直流电压在LO量程(低于51V)以0.01V的精度显示,在HI量程(高于51V)以0.1V的精度显示。 DMR20-1-ACV 和 DMR20-10-DCM均采用 坚固的、圆形聚碳酸酯外壳封装,工作温度范围为-25到+60℃。0.30"/7.6mm的大LED显示屏可以从10英尺(3米)以外读数。两器件均以IP67/NEMA 6级防护外壳封装硬件。特性
- AC voltages from 85VAC to 600VAC
- Positive and negative DC voltages from 2VDC to 264VDC
- AC frequencies from 47Hz to 450Hz
- 4-20mA inputs from all manner of process monitoring instrumentation
View Results ( 2 ) Page
| 物料编号 | 数据表 | 设备类型 | 显示器类型 | 端接类型 | 尺寸 |
|---|---|---|---|---|---|
| DMR20-1-ACV-R-C | ![]() |
AC Voltmeter | LED, 4 Digit, Red | Wire | 1.5 in L x 1.5 in W x 1.15 in H |
| DMR20-10-DCM-R-C | ![]() |
Voltmeter | LED, 4 Digit, Red | Wire | 1.5 in L x 1.5 in W x 1.08 in H |
发布日期: 2013-08-09
| 更新日期: 2023-09-13