10226-55F3PC

3M Electronic Solutions Division
517-10226-55F3PC
10226-55F3PC

制造商:

说明:
D-Sub微型D连接器 26 POS 1PORT 26 TERM 2.54 MM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: D-Sub微型D连接器
RoHS:  
Female
26 Position
2 Row
Through Hole
Right Angle
商标: 3M Electronic Solutions Division
触点材料: Copper Alloy
触点电镀: Gold
电流额定值: 1 A
过滤: Unfiltered
产品类型: Micro-D D-Sub Connectors
外壳材质: Steel
外壳电镀: Nickel
工厂包装数量: 100
子类别: D-Sub Connectors
电压额定值: 500 V
零件号别名: 54745226248 JE150318358
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.5387 ¥39.54
¥37.2222 ¥372.22
¥35.5724 ¥711.45
¥30.1936 ¥3,019.36
¥28.9506 ¥5,790.12
¥28.0353 ¥14,017.65
¥25.4815 ¥25,481.50
¥24.4871 ¥48,974.20