1700/34-100
图像仅供参考
请参阅产品规格
请参阅产品规格
517-1700/34
1700/34-100
制造商:
说明:
扁平电缆 .050" 34C TWISTED 10 COLOR 28AWG
扁平电缆 .050" 34C TWISTED 10 COLOR 28AWG
合规代码
- CNHTS:
- 8544492900
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 49
-
库存:
-
49 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
5 周 大于所示数量的预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥1,861.6637 | ¥1,861.66 | |
| ¥1,664.6821 | ¥4,994.05 | |
| ¥1,655.8342 | ¥19,870.01 |

中国
IDC FLAT CABLE
517-1700/10, 517-1700/14, 517-1700/16, 517-1700/20, 517-1700/26,
517-1700/34, 517-1700/36, 517-1700/40, 517-1700/50, 517-1700/60,
517-1700/64, 517-3302/9, 517-3302/10, 517-3302/14, 517-3302/16,
517-3302/20, 517-3302/25, 517-3302/26, 517-3302/34, 517-3302/37,
517-3302/40, and 517-3302/50.
Each of these 100 Foot Spools of IDC Flat Cable do not come in
one, single, countinous length.
They are spooled, by 3M, using two, but not more than three
seperate lengths totaling 100 feet.
This is 3M standard packaging for these items. These items are
typically used in short length applications and is acceptable to
most users.
5-0595-42