45216-200200

3M Electronic Solutions Division
517-45216-200200
45216-200200

制造商:

说明:
集管和线壳 16P, .050" Pitch HDR SMT, FLASH, NO LTCH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
16 Position
1.27 mm (0.05 in)
2 Row
Solder
Pin (Male)
Gold
452
- 55 C
+ 105 C
Each
商标: 3M Electronic Solutions Division
触点材料: Phosphor Bronze
电流额定值: 1 A
可燃性等级: UL 94 V-0
外壳材料: Liquid Crystal Polymer (LCP)
闭锁类型: Unlatched
产品类型: Headers & Wire Housings
工厂包装数量: 500
子类别: Headers & Wire Housings
电压额定值: 125 V
零件号别名: 7100243481
单位重量: 1.052 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

452 Series 1.27mm Shrouded Boardmount Headers

3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥35.3238 ¥17,661.90
¥34.1599 ¥34,159.90
¥33.6627 ¥84,156.75